
P-channel MOSFET, 40V drain-source breakdown voltage, 50A continuous drain current, and 12.6mΩ maximum on-state resistance. This silicon, metal-oxide semiconductor FET features a TO-252 package for surface mounting, with a maximum power dissipation of 58W and an operating temperature range of -55°C to 175°C. It offers fast switching characteristics with turn-on delay of 17ns and fall time of 28ns, and includes halogen-free and RoHS compliance.
Sign in to ask questions about the Infineon IPD50P04P413ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD50P04P413ATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | -40V |
| Drain to Source Resistance | 9.2mR |
| Drain to Source Voltage (Vdss) | -40V |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Input Capacitance | 3.67nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | -40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 58W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 12.6mR |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Power Dissipation | 58W |
| Rds On Max | 12.6mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD50P04P413ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
