Power Field-Effect Transistor, 50A I(D), 40V, 0.0126ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO252-3-313, 3/2 PIN
Infineon IPD50P04P413ATMA2 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.