
P-channel MOSFET, TO-252 package, featuring 40V drain-source voltage and 50A continuous drain current. Offers low on-state resistance of 10.6mΩ (typical 8.2mΩ) and a maximum power dissipation of 58W. Designed for surface mounting with a maximum operating temperature of 175°C. Includes fast switching characteristics with a turn-on delay of 12ns and fall time of 39ns.
Sign in to ask questions about the Infineon IPD50P04P4L11ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD50P04P4L11ATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Resistance | 8.2mR |
| Drain to Source Voltage (Vdss) | -40V |
| Fall Time | 39ns |
| Gate to Source Voltage (Vgs) | 16V |
| Halogen Free | Halogen Free |
| Input Capacitance | 3.9nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | -40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 58W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 10.6mR |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Power Dissipation | 58W |
| Rds On Max | 10.6mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 46ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD50P04P4L11ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
