Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD50R1K4CEBTMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD50R1K4CEBTMA1 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 3.1A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.41mm |
| Input Capacitance | 178pF |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 25W |
| Rds On Max | 1.4R |
| RoHS Compliant | Yes |
| Series | CoolMOS™ CE |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 6.5ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD50R1K4CEBTMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
