
N-channel CoolMOS™ CE power MOSFET rated for 500 V with 380 mΩ maximum RDS(on) at VGS = 10 V. The device supports 9.9 A continuous drain current, 32.4 A pulsed drain current, and 73 W maximum power dissipation. It is offered in a surface-mount DPAK / PG-TO252-3 package with 3 pins, typical total gate charge of 24.8 nC, and thermal resistance down to 1.71 K/W junction-to-case. Operating temperature range is -55 °C to 150 °C, and the listed orderable part is supplied in tape and reel with 2500 pieces, RoHS compliance, and halogen-free packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD50R380CE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD50R380CE technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPD50R380CE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.