
N-channel power MOSFET featuring 550V drain-source breakdown voltage and 9A continuous drain current. Offers 399mΩ Rds On resistance and 83W power dissipation. Operates across a -55°C to 150°C temperature range. Packaged in a TO-252-3 surface-mount case, this silicon metal-oxide semiconductor FET is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD50R399CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD50R399CP technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 550V |
| Drain to Source Resistance | 399mR |
| Drain to Source Voltage (Vdss) | 550V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.413mm |
| Input Capacitance | 890pF |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| Rds On Max | 399mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 35ns |
| Width | 6.223mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD50R399CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
