
N-channel power MOSFET with 550V drain-source breakdown voltage and 7.1A continuous drain current. Features 520mΩ Rds(on) and 66W power dissipation. Operates from -55°C to 150°C with fast switching speeds, including a 17ns fall time. Packaged in a TO-252-3 SMD/SMT package on tape and reel.
Checking distributor stock and pricing after the page loads.
Infineon IPD50R520CP technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 7.1A |
| Drain to Source Breakdown Voltage | 550V |
| Drain to Source Resistance | 520mR |
| Drain to Source Voltage (Vdss) | 550V |
| Dual Supply Voltage | 550V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.41mm |
| Input Capacitance | 680pF |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 66W |
| Nominal Vgs | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 66W |
| Rds On Max | 520mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Termination | SMD/SMT |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 35ns |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.
