
The IPD50R520CPATMA1 is a surface mount MOSFET with a maximum drain to source voltage of 500V and continuous drain current of 7.1A. It has a maximum operating temperature range of -55°C to 150°C and is RoHS compliant. The device features a fall time of 17ns and turn-off delay time of 80ns. It is halogen free but contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD50R520CPATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD50R520CPATMA1 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 7.1A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 500V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD50R520CPATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
