
The IPD50R800CE is a 500V 5A MOSFET in a TO-252-3 package. It has a maximum power dissipation of 40W and an on-resistance of 800mR. The device is RoHS compliant and available in a tape and reel packaging format. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Infineon IPD50R800CE technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 280pF |
| Max Power Dissipation | 40W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 800mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD50R800CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.