
The IPD5N25S3430ATMA1 is a surface mount MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 5A and a drain to source voltage of 250V. The device is packaged in a TO-252-3 case and is available in quantities of 2500. It is compliant with RoHS and AEC-Q101 standards.
Infineon IPD5N25S3430ATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Resistance | 370mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 422pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 250V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 41W |
| Rds On Max | 430mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, OptiMOS™ |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD5N25S3430ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
