The IPD600N25N3GATMA1 is a 250V 25A power MOSFET packaged in a TO-252-3 surface mount package. It operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 136W. The device has a maximum Rds On of 60mR and a turn-on delay time of 10ns. It is RoHS compliant and part of the OptiMOS series.
Infineon IPD600N25N3GATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.35nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD600N25N3GATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.