
N-channel MOSFET, 100V Vdss, 60A continuous drain current, and 12mΩ Rds On. Features a TO-252 package for surface mounting, 94W power dissipation, and operates from -55°C to 175°C. Includes fast switching times with a 4ns turn-on delay and 21ns fall time, and 3.17nF input capacitance. This component is RoHS compliant and Halogen Free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD60N10S4L12ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD60N10S4L12ATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Resistance | 9.8mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 16V |
| Halogen Free | Halogen Free |
| Input Capacitance | 3.17nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 94W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 12mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 94W |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, OptiMOS™ |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 4ns |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD60N10S4L12ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
