This device is a 600 V N-channel superjunction power MOSFET in Infineon's CoolMOS™ P7 family. It is designed to combine high energy efficiency with ease of use, with 180 mΩ maximum RDS(on) at 10 V gate drive and typical total gate charge of 25 nC. The device is housed in a DPAK surface-mount package with 3 pins and supports up to 18 A continuous drain current, 53 A pulsed drain current, and 72 W maximum power dissipation. Its operating junction temperature range is -40 °C to 150 °C, and the product page highlights low gate charge, low stored energy in COSS, and an integrated gate resistor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD60R180P7S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPD60R180P7S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon IPD60R180P7S
Engineering report for a 320W 4-channel LED driver using ICL5102 PFC/LLC and ILD8150 buck controllers, featuring universal AC input and high efficiency for lighting applications.