
This device is a 600 V CoolMOS P7 N-channel power MOSFET in the PG-TO 252-3 DPAK package. It is intended for hard- and soft-switching stages such as PFC, LLC, and PWM power converters. The transistor provides 12 A continuous drain current, 36 A pulsed drain current, typical 0.214 Ω drain-source on-state resistance, and typical 18 nC total gate charge. Rated operating and storage temperature range is -40 °C to 150 °C, and the datasheet cites ESD robustness above 2 kV HBM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD60R280P7S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain-Source Breakdown Voltage | 600V |
| Continuous Drain Current | 12A |
| Pulsed Drain Current | 36A |
| Single Pulse Avalanche Energy | 38mJ |
| Power Dissipation | 53W |
| Operating Junction Temperature Min | -40°C |
| Operating Junction Temperature Max | 150°C |
| Thermal Resistance Junction-to-Case | 2.36°C/W |
| Thermal Resistance Junction-to-Ambient | 62°C/W |
| Gate Threshold Voltage | 3.5V |
| Drain-Source On-State Resistance | 0.214Ω |
| Input Capacitance | 761pF |
| Output Capacitance | 14pF |
| Turn-On Delay Time | 17ns |
| Rise Time | 9ns |
| Turn-Off Delay Time | 60ns |
| Fall Time | 9ns |
| Total Gate Charge | 18nC |
| Diode Forward Voltage | 0.9V |
| Reverse Recovery Time | 158ns |
| Reverse Recovery Charge | 1.1µC |
| Peak Reverse Recovery Current | 14.5A |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPD60R280P7S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
