
N-channel Power MOSFET featuring 600V drain-source breakdown voltage and 10.6A continuous drain current. Offers low on-state resistance of 380mΩ (342mΩ typical) and a threshold voltage of 4V. Designed for efficient switching with fast turn-on (12ns) and turn-off (33ns) delay times, and a 7ns fall time. Housed in a TO-252-3 package, this component supports a maximum power dissipation of 83W and operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD60R380P6ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD60R380P6ATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 10.6A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 342mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 877pF |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| On-State Resistance | 380mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| Radiation Hardening | No |
| Rds On Max | 380mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ P6 |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD60R380P6ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
