
N-channel power MOSFET featuring 650V drain-to-source breakdown voltage and 3.3 Ohm on-state resistance. This silicon, metal-oxide semiconductor FET offers a continuous drain current of 1.7A and a maximum power dissipation of 18.1W. Packaged in a TO-252-3 plastic housing, it operates within a temperature range of -55°C to 150°C and includes fast switching characteristics with an 8ns turn-on delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD60R3K3C6ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD60R3K3C6ATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 1.7A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 3.3R |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.41mm |
| Input Capacitance | 93pF |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 18.1W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| On-State Resistance | 3.3R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 18.1W |
| Radiation Hardening | No |
| Rds On Max | 3.3R |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.139332oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD60R3K3C6ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
