N-channel silicon MOSFET featuring 600V drain-source voltage and 0.4 ohm on-resistance. This single-element, metal-oxide semiconductor field-effect transistor is housed in a TO-252 DPAK-3/2 package with two terminals. It operates reliably within a temperature range of -40°C to 150°C.
Infineon IPD60R400CEAUMA1 technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPD60R400CEAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.