The IPD60R520CPATMA1 is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature of -55°C to 150°C. It has a maximum drain to source voltage of 600V and a continuous drain current of 6.8A. The device has a maximum power dissipation of 66W and a maximum dual supply voltage of 600V. It is packaged in a TO-252-3 package and is available on tape and reel. The device is RoHS compliant and halogen free.
Infineon IPD60R520CPATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 6.8A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 630pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 66W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 520mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 74ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD60R520CPATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.