N-channel Power MOSFET featuring 600V drain-source voltage and 0.6 ohm on-resistance. This single-element, silicon, metal-oxide semiconductor field-effect transistor is housed in a TO-252 DPAK-3/2 package. It offers a minimum operating temperature of -55°C and is designed with two terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD60R600P7ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD60R600P7ATMA1 technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPD60R600P7ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.