The IPD65R1K4CFDATMA1 is a 650V MOSFET from Infineon with a maximum continuous drain current of 2.8A. It features a TO-252-3 package and is designed for surface mount applications. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 28.4W. The MOSFET is RoHS compliant and halogen free.
Checking distributor stock and pricing after the page loads.
Infineon IPD65R1K4CFDATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 2.8A |
| Drain to Source Voltage (Vdss) | 650V |
| Halogen Free | Halogen Free |
| Input Capacitance | 262pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 28.4W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 1.4R |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| RoHS | Compliant |