Infineon IPD65R250E6XTMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 16.1A |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 650V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 950pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 208W |
| Rds On Max | 250mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ E6 |
| Turn-Off Delay Time | 76ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD65R250E6XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
