
The IPD65R380C6ATMA1 is a surface mount power MOSFET from Infineon with a maximum operating temperature range of -55°C to 150°C. It has a maximum drain to source voltage of 650V and a continuous drain current of 10.6A. The device is packaged in a TO-252-3 package and is available in a cut tape packaging format. The MOSFET is RoHS compliant and has a maximum power dissipation of 83W. It is not halogen free and contains lead.
Infineon IPD65R380C6ATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 10.6A |
| Drain to Source Voltage (Vdss) | 650V |
| Halogen Free | Not Halogen Free |
| Input Capacitance | 710pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ C6 |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD65R380C6ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
