
The IPD65R420CFDBTMA1 is a high-voltage N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of 650V and a continuous drain current of 8.7A. The device is packaged in a TO-252-3 package and is RoHS compliant. The MOSFET has a maximum power dissipation of 83.3W and a gate to source voltage of 20V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD65R420CFDBTMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD65R420CFDBTMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 8.7A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 420mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 870pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83.3W |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 83.3W |
| Rds On Max | 420mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD65R420CFDBTMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
