Infineon IPD65R600C6BTMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 7.3A |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Not Halogen Free |
| Input Capacitance | 440pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63W |
| Mount | Surface Mount |
| Rds On Max | 600mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD65R600C6BTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
