Automotive-grade N-channel power MOSFET for 650 V applications. It provides up to 6 A drain current with a maximum on-state resistance of 660 mΩ. The device is offered in a DPAK surface-mount package and belongs to the CoolMOS™ CFDA family. The orderable part is supplied in tape-and-reel packaging with a standard pack size of 2500 pieces.
Sign in to ask questions about the Infineon IPD65R660CFDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD65R660CFDA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPD65R660CFDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.