
The IPD65R660CFDAATMA1 is a surface mount power MOSFET from Infineon with a maximum operating temperature range of -40°C to 150°C. It features a maximum drain to source voltage of 650V and a continuous drain current of 6A. The device has a maximum power dissipation of 62.5W and an on-state resistance of 660mΩ. It is compliant with AEC-Q101 and is packaged in a TO-252-3 package.
Sign in to ask questions about the Infineon IPD65R660CFDAATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD65R660CFDAATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 543pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62.5W |
| Mount | Surface Mount |
| On-State Resistance | 660mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 62.5W |
| Rds On Max | 660mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, CoolMOS™ |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD65R660CFDAATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.