
N-channel power MOSFET in a TO-252 package, featuring 40V drain-source breakdown voltage and 82A continuous drain current. This silicon metal-oxide semiconductor FET offers a low 6mΩ Rds On resistance and 79W power dissipation. Designed for high-efficiency switching, it boasts fast switching times with a 7ns fall time and 13ns turn-on delay. Operating from -55°C to 175°C, this RoHS and Halogen Free component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD70N04S3-07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD70N04S3-07 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 82A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Input Capacitance | 2.7nF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 79W |
| Radiation Hardening | No |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 13ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD70N04S3-07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
