
N-channel power MOSFET featuring 100V drain-source breakdown voltage and 70A continuous drain current. Offers low on-state resistance of 11.1mR at a 10V gate-source voltage. This silicon metal-oxide semiconductor FET is housed in a TO-252 package, supporting a maximum power dissipation of 125W and operating temperature range of -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 17ns and fall time of 8ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD70N10S312ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD70N10S312ATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 11.1mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Input Capacitance | 4.355nF |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| On-State Resistance | 11.1mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Rds On Max | 11.1mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 17ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD70N10S312ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
