
The IPD800N06NGBTMA1 is a 60V 16A N-Channel MOSFET packaged in a TO-252-3 surface mount package. It operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 47W. The device features a fall time of 27ns and a turn-off delay time of 22ns. It is RoHS compliant and part of the OptiMOS series.
Infineon IPD800N06NGBTMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 370pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 47W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 47W |
| Radiation Hardening | No |
| Rds On Max | 80mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD800N06NGBTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
