N-Channel Power MOSFET, 40V Vds, 90A continuous drain current, and 5.2mΩ Rds On. This silicon, metal-oxide semiconductor FET features a TO-252 package, 100W power dissipation, and operates from -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 15ns and fall time of 10ns. Halogen-free and RoHS compliant.
Sign in to ask questions about the Infineon IPD80N04S306ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD80N04S306ATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 3.25nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Rds On Max | 5.2mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 15ns |
| Weight | 3.949996g |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD80N04S306ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.