
N-channel power MOSFET featuring 800V drain-source voltage and 5.7A continuous drain current. This surface-mount transistor offers a low on-state resistance of 950mΩ and a maximum power dissipation of 83W. Designed for efficient switching, it exhibits fast switching characteristics with a fall time of 8ns. Packaged in a TO-252-3 case, this RoHS compliant component operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Infineon IPD80R1K0CEATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 5.7A |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 785pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 800V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| On-State Resistance | 950mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| Rds On Max | 950mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ CE |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 72ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.139332oz |
| RoHS | Compliant |
No datasheet is available for this part.
