Infineon IPD80R2K7C3AATMA1 technical specifications.
| Drain to Source Voltage (Vdss) | 800V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 800V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD80R2K7C3AATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
