
N-channel power MOSFET for surface mount applications, featuring 800V drain-source voltage and 1.9A continuous drain current. Offers 2.8 Ohm drain-to-source resistance and 42W maximum power dissipation. Designed with a TO-252-3 package, it includes fast switching characteristics with turn-on delay of 25ns and fall time of 18ns. Maximum operating temperature reaches 150°C.
Checking distributor stock and pricing after the page loads.
Infineon IPD80R2K8CEBTMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 1.9A |
| Drain to Source Resistance | 2.8R |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 30V |
| Halogen Free | Not Halogen Free |
| Input Capacitance | 290pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 800V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 2.8R |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 72ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.139332oz |
| RoHS | Compliant |
No datasheet is available for this part.
