
This 800 V N-channel superjunction MOSFET is designed for flyback SMPS, PFC stages, solar, adapter, audio, and lighting applications. It supports 11 A continuous drain current, 29 A pulsed drain current, and a maximum drain-source on-resistance of 450 mΩ at 10 V gate drive. The device is offered in a 3-pin DPAK surface-mount package with up to 73 W power dissipation and thermal resistance as low as 1.7 K/W junction-to-case. It operates across a junction temperature range of -55 °C to 150 °C and has a typical total gate charge of 24 nC with 9 nC gate-drain charge. The design includes an integrated gate resistor and emphasizes low stored COSS energy, robust gate behavior, and fast, clean switching.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD80R450P7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain-Source Voltage | 800V |
| Continuous Drain Current @25°C | 11A |
| Pulsed Drain Current | 29A |
| Mounting | SMT |
| Operating Temperature | -55 to 150°C |
| Package | DPAK |
| Pin Count | 3Pins |
| Polarity | N |
| Power Dissipation | 73W |
| Gate-Drain Charge | 9nC |
| Total Gate Charge @10V | 24nC |
| On-Resistance @10V | 450mΩ |
| Thermal Resistance Junction-to-Ambient | 62K/W |
| Thermal Resistance Junction-to-Case | 1.7K/W |
| Gate Threshold Voltage | 2.5 to 3.5V |
| Special Features | Price-performance |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPD80R450P7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
