N-channel silicon power MOSFET featuring 800V drain-source voltage and 0.45 ohm on-resistance. This single-element, 2-terminal device utilizes a Metal-oxide Semiconductor Field-Effect Transistor (MOSFET) architecture. Packaged in a TO-252AA (DPAK-3/2) JEDEC standard package, it operates across a temperature range from -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD80R450P7ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD80R450P7ATMA1 technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPD80R450P7ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.