The IPD85P04P4L-06 is an N-Channel MOSFET from Infineon with a continuous drain current of 85A and a drain to source voltage of -40V. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a TO-252-3 plastic package and is halogen free. It is compliant with RoHS regulations and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Infineon IPD85P04P4L-06 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Voltage (Vdss) | -40V |
| Fall Time | 39ns |
| Gate to Source Voltage (Vgs) | 16V |
| Halogen Free | Halogen Free |
| Max Dual Supply Voltage | -40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Rds On Max | 6.4mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 62ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
