N-channel power MOSFET featuring 60V drain-source voltage and 90A continuous drain current. This surface-mount device offers a low 3.8mΩ Rds(on) and a maximum power dissipation of 150W. Operating across a wide temperature range from -55°C to 175°C, it is packaged in a TO-252-3 and supplied on tape and reel. The component is RoHS compliant and designed for automotive applications.
Infineon IPD90N06S404ATMA2 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 60V |
| Halogen Free | Halogen Free |
| Input Capacitance | 10.4nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 3.8mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, OptiMOS™ |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD90N06S404ATMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
