
The IPD90N06S4L-03 is a 90A N-Channel MOSFET with a maximum drain to source voltage of 60V. It has a maximum power dissipation of 150W and an operating temperature range of -55°C to 175°C. The device is packaged in a TO-252-3 package and is available in quantities of 2500 per reel. The IPD90N06S4L-03 is a RoHS compliant, halogen free device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD90N06S4L-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 16V |
| Halogen Free | Halogen Free |
| Input Capacitance | 13nF |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 3.5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 140ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD90N06S4L-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
