
The IPD90P03P4-04 is a 90A N-channel MOSFET with a maximum drain to source voltage of -30V and a maximum power dissipation of 137W. It is packaged in a TO-252-3 package and is halogen free and lead free. The device has an input capacitance of 10.3nF and a maximum Rds on resistance of 4.5mR. It is compliant with RoHS and Reach SVHC regulations. The MOSFET is suitable for high current applications and is available on tape and reel.
Sign in to ask questions about the Infineon IPD90P03P4-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD90P03P4-04 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | -30V |
| Halogen Free | Halogen Free |
| Input Capacitance | 10.3nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | -30V |
| Max Power Dissipation | 137W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 4.5mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD90P03P4-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
