The IPD90P03P404ATMA1 is a surface mount N-Channel MOSFET with a maximum continuous drain current of 90A and a drain to source resistance of 3.6 milliohms. It has a maximum operating temperature range of -55°C to 175°C and is compliant with RoHS regulations. The device is packaged in a halogen-free TO-252-3 package and has a maximum power dissipation of 137W. It features a turn-off delay time of 70ns and a turn-on delay time of 35ns.
Infineon IPD90P03P404ATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Resistance | 3.6mR |
| Drain to Source Voltage (Vdss) | -30V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 10.3nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | -30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 137W |
| Mount | Surface Mount |
| On-State Resistance | 4.5mR |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Power Dissipation | 137W |
| Rds On Max | 4.5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
No datasheet is available for this part.