
P-Channel Power MOSFET, TO-252 package, featuring 90A continuous drain current and -30V drain-to-source breakdown voltage. Offers low on-state resistance of 3.3mR at 10V/250A, with a maximum of 4.1mR. Operates across a wide temperature range from -55°C to 175°C, with a maximum power dissipation of 137W. This surface-mount component boasts fast switching characteristics, including a 17ns turn-on delay and 40ns fall time. Designed for automotive applications, it is AEC-Q101 qualified and RoHS compliant.
Sign in to ask questions about the Infineon IPD90P03P4L04ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD90P03P4L04ATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 3.3mR |
| Drain to Source Voltage (Vdss) | -30V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 5V |
| Halogen Free | Halogen Free |
| Height | 2.5mm |
| Input Capacitance | 11.3nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | -30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 137W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 4.5mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 137W |
| Radiation Hardening | No |
| Rds On Max | 4.1mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, OptiMOS™ |
| Threshold Voltage | -1.5V |
| Turn-Off Delay Time | 140ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD90P03P4L04ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
