
The IPD90P04P4L-04 is a high-power N-channel MOSFET with a maximum continuous drain current of 90A and a maximum drain to source voltage of -40V. It features a maximum power dissipation of 125W and operates over a temperature range of -55°C to 175°C. The device is packaged in a TO-252-3 plastic package and is compliant with RoHS and Reach SVHC regulations.
Infineon IPD90P04P4L-04 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | -40V |
| Gate to Source Voltage (Vgs) | 16V |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Input Capacitance | 8.9nF |
| Length | 6.73mm |
| Max Dual Supply Voltage | -40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Packaging | Tape and Reel |
| Rds On Max | 4.3mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 140ns |
| Turn-On Delay Time | 20ns |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.