Power Field-Effect Transistor, 16A I(D), 100V, 0.061ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8-4, 8 PIN
Infineon IPG16N10S461AATMA1 technical specifications.
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 100V |
| FET Type | 2 N-Channel |
| Halogen Free | Halogen Free |
| Input Capacitance | 490pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 29W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 61mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, OptiMOS™ |
| RoHS | Compliant |
No datasheet is available for this part.