
Power Field-Effect Transistor, 16A I(D), 100V, 0.061ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8-4, 8 PIN
Sign in to ask questions about the Infineon IPG16N10S461ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPG16N10S461ATMA1 technical specifications.
| Continuous Drain Current (ID) | 16A |
| Drain to Source Resistance | 53mR |
| Drain to Source Voltage (Vdss) | 100V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 490pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 29W |
| Mount | Surface Mount |
| On-State Resistance | 61mR |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 29W |
| Rds On Max | 61mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, OptiMOS™ |
| Turn-Off Delay Time | 5ns |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPG16N10S461ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.