
The IPG20N04S4-09 is a 40V N-Channel MOSFET with a maximum continuous drain current of 20A. It has a maximum drain to source voltage of 40V and a maximum Rds on resistance of 8.6mR. The device is packaged in a halogen-free TDSON-8 package and is available on tape and reel. The MOSFET has a maximum operating temperature range of -55°C to 175°C and is RoHS compliant. It has a fall time of 10ns, turn-off delay time of 15ns, and turn-on delay time of 12ns.
Infineon IPG20N04S4-09 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Rds On Max | 8.6mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
No datasheet is available for this part.
