
The IPG20N04S4L07AATMA1 is a 2 N-Channel MOSFET from Infineon with a maximum continuous drain current of 20A and a maximum drain to source voltage of 40V. It has a maximum power dissipation of 65W and an on-state resistance of 9.2mR. The device is packaged in a surface mount package and is compliant with AEC-Q101 and RoHS. It operates over a temperature range of -55°C to 175°C.
Sign in to ask questions about the Infineon IPG20N04S4L07AATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPG20N04S4L07AATMA1 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Resistance | 7.2mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 25ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 16V |
| Halogen Free | Halogen Free |
| Input Capacitance | 3.98nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 65W |
| Mount | Surface Mount |
| On-State Resistance | 9.2mR |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 65W |
| Rds On Max | 7.2mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, OptiMOS™ |
| Turn-Off Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPG20N04S4L07AATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.