N-Channel Power MOSFET featuring 40V drain-source breakdown voltage and 20A continuous drain current. Offers low 7.2mΩ on-state resistance and 65W power dissipation. Operates across a wide temperature range from -55°C to 175°C. Includes fast switching characteristics with a 9ns turn-on delay and 25ns fall time. Packaged in TDSON-8 for surface-mount applications.
Sign in to ask questions about the Infineon IPG20N04S4L07ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPG20N04S4L07ATMA1 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 25ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 16V |
| Halogen Free | Halogen Free |
| Input Capacitance | 3.98nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 65W |
| On-State Resistance | 7.2mR |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 65W |
| Rds On Max | 7.2mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, OptiMOS™ |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPG20N04S4L07ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.