N-Channel Power MOSFET, 40V Vds, 20A Continuous Drain Current, 8.2mΩ On-State Resistance. Features 7.2mΩ Drain to Source Resistance, 54W Power Dissipation, and 175°C maximum operating temperature. This surface mount device offers fast switching with a 7ns turn-on delay and 20ns fall time. Designed for automotive applications, it is RoHS compliant and packaged in tape and reel.
Sign in to ask questions about the Infineon IPG20N04S4L08ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPG20N04S4L08ATMA1 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Resistance | 7.2mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 20ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 16V |
| Halogen Free | Halogen Free |
| Input Capacitance | 3.05nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 54W |
| Mount | Surface Mount |
| On-State Resistance | 8.2mR |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 54W |
| Rds On Max | 8.2mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, OptiMOS™ |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPG20N04S4L08ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.