Infineon IPG20N06S2L35AATMA1 technical specifications.
| Continuous Drain Current (ID) | 2A |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 55V |
| FET Type | 2 N-Channel |
| Halogen Free | Halogen Free |
| Input Capacitance | 790pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 65W |
| Mount | Surface Mount |
| On-State Resistance | 44mR |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rds On Max | 35mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPG20N06S2L35AATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
