Power Field-Effect Transistor, 20A I(D), 60V, 0.0137ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TDSON-8-10, 8 PIN
Infineon IPG20N06S4L-14A technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPG20N06S4L-14A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.